Omron E6B2 Series Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Radial, Thrust Type

RS Stock No.: 822-6437Brand: OmronManufacturers Part No.: E6B2-CWZ6C 1000P/R 0.5M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

E6B2

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

5 → 24 V dc

Resolution

1000 ppr

IP Rating

IP50

Overall Height

59mm

Overall Width

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 kHz

Stock information temporarily unavailable.

Price on Asking

Omron E6B2 Series Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Radial, Thrust Type

Price on Asking

Omron E6B2 Series Incremental Incremental Encoder, 1000 ppr, NPN Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

E6B2

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

5 → 24 V dc

Resolution

1000 ppr

IP Rating

IP50

Overall Height

59mm

Overall Width

40mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 kHz