Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
1 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
Platinum Resistance Thermometer ; PT100
Series
E5C2
Termination Type
Screw through plug-in socket
Country of Origin
China
€ 169.31
€ 169.31 Each (Exc. Vat)
€ 204.87
€ 204.87 Each (inc. VAT)
1
€ 169.31
€ 169.31 Each (Exc. Vat)
€ 204.87
€ 204.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
1 dedicated
Number of Outputs
3 dedicated
Control Type
ON/OFF
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
Platinum Resistance Thermometer ; PT100
Series
E5C2
Termination Type
Screw through plug-in socket
Country of Origin
China