Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

RS noliktavas nr.: 372-8177Ražotājs: OmronRažotāja kods: E3Z-R61 2M
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZR

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Produkta apraksts

E3Z Miniature High Performance Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 118,46

€ 118,46 Katrs (bez PVN)

€ 143,34

€ 143,34 Katrs (Ieskaitot PVN)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

€ 118,46

€ 118,46 Katrs (bez PVN)

€ 143,34

€ 143,34 Katrs (Ieskaitot PVN)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZR

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Produkta apraksts

E3Z Miniature High Performance Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more