Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

RS noliktavas nr.: 340-998Ražotājs: OmronRažotāja kods: E3SDS30B4
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+55°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+55°C

Jūs varētu interesēt