Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C