Omron Transparent Detected Photoelectric Sensor, Barrel Sensor, 0.1 → 2 m Detection Range

RS noliktavas nr.: 768-5992Ražotājs: OmronRažotāja kods: E3FA-BN22
brand-logo
Skatīt visu Fotoelektriskie sensori

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Barrel

Detection Type

Transparent Detected

Detection Range

0.1 → 2 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

ABS

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron Transparent Detected Photoelectric Sensor, Barrel Sensor, 0.1 → 2 m Detection Range

P.O.A.

Omron Transparent Detected Photoelectric Sensor, Barrel Sensor, 0.1 → 2 m Detection Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Sensor Style

Barrel

Detection Type

Transparent Detected

Detection Range

0.1 → 2 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

ABS