Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

RS noliktavas nr.: 201-9706Ražotājs: OmronRažotāja kods: E2EW-QX12C118-M1TJ 0.3M
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 162,45

€ 162,45 Katrs (bez PVN)

€ 196,56

€ 196,56 Katrs (Ieskaitot PVN)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

€ 162,45

€ 162,45 Katrs (bez PVN)

€ 196,56

€ 196,56 Katrs (Ieskaitot PVN)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Izcelsmes valsts

China