Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc

Tehniskie dokumenti
Specifikācija
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
82.3mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
50 mA
Switching Frequency
100 Hz
Series
E2E
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Izcelsmes valsts
China
€ 70,88
€ 70,88 Katrs (bez PVN)
€ 85,76
€ 85,76 Katrs (Ieskaitot PVN)
1
€ 70,88
€ 70,88 Katrs (bez PVN)
€ 85,76
€ 85,76 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
82.3mm
Mounting Type
Non-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
50 mA
Switching Frequency
100 Hz
Series
E2E
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Izcelsmes valsts
China