Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 404-893Brand: OmronManufacturers Part No.: E2AS18LS08M1B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Series

E2A

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

€ 87.50

€ 87.50 Each (Exc. Vat)

€ 105.88

€ 105.88 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

€ 87.50

€ 87.50 Each (Exc. Vat)

€ 105.88

€ 105.88 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Series

E2A

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection