Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 214-7850Brand: OmronManufacturers Part No.: E2AS08KS02WPB2102MOMS
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

0.2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2A

Distrelec Product Id

30136968

Stock information temporarily unavailable.

€ 129.27

€ 129.27 Each (Exc. Vat)

€ 156.42

€ 156.42 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

€ 129.27

€ 129.27 Each (Exc. Vat)

€ 156.42

€ 156.42 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

0.2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Series

E2A

Distrelec Product Id

30136968