Omron D4NS Safety Interlock Switch, 2NC, Key, Plastic, Key

RS noliktavas nr.: 214-7554Ražotājs: OmronRažotāja kods: D4NS-5BF
brand-logo
Skatīt visu Safety Interlock Switches

Tehniskie dokumenti

Specifikācija

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC

Lock Type

Key

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Dimensions

56 x 30 x 88mm

Series

D4NS

Length

56mm

Maximum Operating Temperature

+70°C

Depth

88mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

30mm

Noliktavas stāvoklis patreiz nav pieejams

€ 50,50

€ 50,50 Katrs (bez PVN)

€ 61,10

€ 61,10 Katrs (Ieskaitot PVN)

Omron D4NS Safety Interlock Switch, 2NC, Key, Plastic, Key

€ 50,50

€ 50,50 Katrs (bez PVN)

€ 61,10

€ 61,10 Katrs (Ieskaitot PVN)

Omron D4NS Safety Interlock Switch, 2NC, Key, Plastic, Key
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC

Lock Type

Key

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Dimensions

56 x 30 x 88mm

Series

D4NS

Length

56mm

Maximum Operating Temperature

+70°C

Depth

88mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

30mm