Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 8-Input, Digital Input

RS Stock No.: 196-3743Brand: OmronManufacturers Part No.: CP2E-E14DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

8

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

6

Interface

RS-485

Minimum Operating Temperature

-20°C

Length

86mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Maximum Operating Temperature

+60°C

Dimensions

86 x 80 x 110 mm

Display Included

Yes

Program Capacity

4 kB

Depth

110mm

Communication Port Type

RS-232, RS-485, USB

Country of Origin

China

Stock information temporarily unavailable.

€ 329.16

€ 329.16 Each (Exc. Vat)

€ 398.28

€ 398.28 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 8-Input, Digital Input

€ 329.16

€ 329.16 Each (Exc. Vat)

€ 398.28

€ 398.28 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

8

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

6

Interface

RS-485

Minimum Operating Temperature

-20°C

Length

86mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Maximum Operating Temperature

+60°C

Dimensions

86 x 80 x 110 mm

Display Included

Yes

Program Capacity

4 kB

Depth

110mm

Communication Port Type

RS-232, RS-485, USB

Country of Origin

China