Omron CP1L Series PLC CPU for Use with CP1E Series, Transistor Output, 24-Input, Pulse Input
RS Stock No.: 262-8788Brand: OmronManufacturers Part No.: CP1L-EM40DT-DDistrelec Article No.: 30017931

Technical Document
Specifications
Brand
OmronManufacturer Series
CP1L
Number of Inputs
24
Output Type
Transistor
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
16
Voltage Category
24 V dc
Network Type
USB
Programming Interface
Computer
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 1,045.00
€ 1,045.00 Each (Exc. Vat)
€ 1,264.45
€ 1,264.45 Each (inc. VAT)
Omron CP1L Series PLC CPU for Use with CP1E Series, Transistor Output, 24-Input, Pulse Input
1
€ 1,045.00
€ 1,045.00 Each (Exc. Vat)
€ 1,264.45
€ 1,264.45 Each (inc. VAT)
Omron CP1L Series PLC CPU for Use with CP1E Series, Transistor Output, 24-Input, Pulse Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
CP1L
Number of Inputs
24
Output Type
Transistor
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
16
Voltage Category
24 V dc
Network Type
USB
Programming Interface
Computer
Country of Origin
Netherlands