Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.4 A, 3G3MX2 Series

RS noliktavas nr.: 705-1752Ražotājs: OmronRažotāja kods: 3G3MX2A4007E
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Omron

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.4 A

Series

3G3MX2

For Use With

AC Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Width

108mm

Overall Depth

171mm

Overall Length

128mm

Produkta apraksts

Omron MX2 Single and Three Phase Input

Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Noliktavas stāvoklis patreiz nav pieejams

€ 698,88

€ 698,88 Katrs (bez PVN)

€ 845,64

€ 845,64 Katrs (Ieskaitot PVN)

Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.4 A, 3G3MX2 Series

€ 698,88

€ 698,88 Katrs (bez PVN)

€ 845,64

€ 845,64 Katrs (Ieskaitot PVN)

Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.4 A, 3G3MX2 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.4 A

Series

3G3MX2

For Use With

AC Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Width

108mm

Overall Depth

171mm

Overall Length

128mm

Produkta apraksts

Omron MX2 Single and Three Phase Input

Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.