Omron Inverter Drive, 0.2 kW, 1 Phase, 200 V ac, 1.6 A, 3G3MX2 Series

RS noliktavas nr.: 214-7259Ražotājs: OmronRažotāja kods: 3G3MX2-AB002-E-ECT
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

DeviceNet, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

€ 356,00

€ 356,00 Katrs (bez PVN)

€ 430,76

€ 430,76 Katrs (Ieskaitot PVN)

Omron Inverter Drive, 0.2 kW, 1 Phase, 200 V ac, 1.6 A, 3G3MX2 Series

€ 356,00

€ 356,00 Katrs (bez PVN)

€ 430,76

€ 430,76 Katrs (Ieskaitot PVN)

Omron Inverter Drive, 0.2 kW, 1 Phase, 200 V ac, 1.6 A, 3G3MX2 Series

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Omron

Power Rating

0.2 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.6 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

DeviceNet, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes