Technical Document
Specifications
Brand
OmronPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.4 A
For Use With
AC Motors
Series
3G3MX2
Field Bus Communication Type
CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus
IP Rating
IP20
Output Frequency
580Hz
STO
Yes
Stock information temporarily unavailable.
€ 464.00
€ 464.00 Each (Exc. Vat)
€ 561.44
€ 561.44 Each (inc. VAT)
Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.4 A, 3G3MX2 Series
1
€ 464.00
€ 464.00 Each (Exc. Vat)
€ 561.44
€ 561.44 Each (inc. VAT)
Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.4 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
3.4 A
For Use With
AC Motors
Series
3G3MX2
Field Bus Communication Type
CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus
IP Rating
IP20
Output Frequency
580Hz
STO
Yes