OK International Yellow Harsh Environment Wire, 28, 100m, PVDF Insulation

RS noliktavas nr.: 233-9625Ražotājs: OK InternationalRažotāja kods: 100-28Y
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Sheath Colour

Yellow

American Wire Gauge

28

Cable Shape

Single Core

Length

100m

Insulation material

PVDF

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Conductor Material

Silver Plated Copper

Size of Strands

0.32 mm

Izcelsmes valsts

United States

Produkta apraksts

Kynar wrap wire

Approvals

  UL

Jūs varētu interesēt
Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation
€ 124,631 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

OK International Yellow Harsh Environment Wire, 28, 100m, PVDF Insulation

P.O.A.

OK International Yellow Harsh Environment Wire, 28, 100m, PVDF Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation
€ 124,631 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Sheath Colour

Yellow

American Wire Gauge

28

Cable Shape

Single Core

Length

100m

Insulation material

PVDF

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Conductor Material

Silver Plated Copper

Size of Strands

0.32 mm

Izcelsmes valsts

United States

Produkta apraksts

Kynar wrap wire

Approvals

  UL

Jūs varētu interesēt
Metcal Green Hook Up Wire, 28 AWG, 100m, PVDF Insulation
€ 124,631 rullis ar 100 metriem (bez PVN)