Through Hole Audio Transformer 1.25 kΩ, 5 kΩ 100mW

RS noliktavas nr.: 123-7211Ražotājs: OEPRažotāja kods: A262A48E
brand-logo
Skatīt visu Audio transformatori

Tehniskie dokumenti

Specifikācija

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

1.25 kΩ, 5 kΩ

Primary DC Resistance

20.6Ω

Power Rating

100mW

Secondary DC Resistance

220Ω

Dimensions

27.94 x 22.9 x 22.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

40g

Depth

22.2mm

Length

27.94mm

Width

22.9mm

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-25°C

Turns Ratio

1 + 1:2.89 + 2.89

Minimum Operating Frequency

30Hz

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

30kHz

Produkta apraksts

OEP PCB Mounted Audio Matching Transformer 300Hz

This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.

A mumetal screening can is available for these audio transformers. See 210-6469

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 43,50

€ 43,50 Katrs (bez PVN)

€ 52,64

€ 52,64 Katrs (Ieskaitot PVN)

Through Hole Audio Transformer 1.25 kΩ, 5 kΩ 100mW

€ 43,50

€ 43,50 Katrs (bez PVN)

€ 52,64

€ 52,64 Katrs (Ieskaitot PVN)

Through Hole Audio Transformer 1.25 kΩ, 5 kΩ 100mW
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 43,50
10+€ 42,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

OEP

Primary Impedance

150 Ω, 600 Ω

Secondary Impedance

1.25 kΩ, 5 kΩ

Primary DC Resistance

20.6Ω

Power Rating

100mW

Secondary DC Resistance

220Ω

Dimensions

27.94 x 22.9 x 22.2mm

Mounting Type

Through Hole

Termination Type

PC Pin

Weight

40g

Depth

22.2mm

Length

27.94mm

Width

22.9mm

Isolation Voltage

1000V

Core Type

Laminated

Minimum Temperature

-25°C

Turns Ratio

1 + 1:2.89 + 2.89

Minimum Operating Frequency

30Hz

Maximum Temperature

+70°C

Construction

Enclosed

Maximum Operating Frequency

30kHz

Produkta apraksts

OEP PCB Mounted Audio Matching Transformer 300Hz

This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.

A mumetal screening can is available for these audio transformers. See 210-6469

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more