Tehniskie dokumenti
Specifikācija
Brand
NXPIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
1
Mounting Type
Surface Mount
Number of DAC Outputs
2
Package Type
QFN
Interface Type
Serial-I2C, Serial-SPI
Pin Count
32
Number of DACs
1
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
5 x 5 x 0.85mm
Sampling Rate
96kHz
ADC/DAC Resolution
24bit
Number of ADCs
1
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Produkta apraksts
Audio CODEC, NXP Semiconductors
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 39,00
€ 7,80 Katrs (Paka ir 5) (bez PVN)
€ 47,19
€ 9,438 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 39,00
€ 7,80 Katrs (Paka ir 5) (bez PVN)
€ 47,19
€ 9,438 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 5 | € 7,80 | € 39,00 |
10+ | € 7,40 | € 37,00 |
Tehniskie dokumenti
Specifikācija
Brand
NXPIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
1
Mounting Type
Surface Mount
Number of DAC Outputs
2
Package Type
QFN
Interface Type
Serial-I2C, Serial-SPI
Pin Count
32
Number of DACs
1
Typical Operating Supply Voltage
1.62 to 3.6 V
Dimensions
5 x 5 x 0.85mm
Sampling Rate
96kHz
ADC/DAC Resolution
24bit
Number of ADCs
1
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Produkta apraksts
Audio CODEC, NXP Semiconductors
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).