NXP, 32bit ARM Cortex M0, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 16-Pin QFN

RS noliktavas nr.: 169-7163Ražotājs: NXPRažotāja kods: MKL02Z32VFG4
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

ADCs

12 bit

Maximum Operating Temperature

+105 °C

Length

3mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.75mm

Number of LIN Channels

0

Width

3mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm

Pulse Width Modulation

1 (2 Channel)

Number of ADC Units

1

Program Memory Type

Flash

Produkta apraksts

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 176,00

€ 2,40 Each (In a Tray of 490) (bez PVN)

€ 1 422,96

€ 2,904 Each (In a Tray of 490) (Ieskaitot PVN)

NXP, 32bit ARM Cortex M0, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 16-Pin QFN

€ 1 176,00

€ 2,40 Each (In a Tray of 490) (bez PVN)

€ 1 422,96

€ 2,904 Each (In a Tray of 490) (Ieskaitot PVN)

NXP, 32bit ARM Cortex M0, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 16-Pin QFN
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

ADCs

12 bit

Maximum Operating Temperature

+105 °C

Length

3mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.75mm

Number of LIN Channels

0

Width

3mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm

Pulse Width Modulation

1 (2 Channel)

Number of ADC Units

1

Program Memory Type

Flash

Produkta apraksts

Kinetis L Series Microcontrollers

Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more