NXP, 16bit ARM7TDMI-S, LPC24 Microcontroller, 72MHz, 512 kB Flash, 180-Pin TFBGA

RS Stock No.: 725-7809Brand: NXPManufacturers Part No.: LPC2458FET180,551
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC24

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

180

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

4 kB, 98 kB

USB Channels

1 x Device, 1 x OHCI, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

4

Number of I2C Channels

3

Number of CAN Channels

2

Program Memory Type

Flash

Dimensions

12.2 x 12.2 x 0.85mm

Height

0.85mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

ADCs

8 x 10 bit

Length

12.2mm

Number of ADC Units

1

Pulse Width Modulation

2 (PWM)

Width

12.2mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Product details

ARM7 Family Microcontrollers, NXP

A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.60

€ 21.60 Each (Exc. Vat)

€ 26.14

€ 26.14 Each (inc. VAT)

NXP, 16bit ARM7TDMI-S, LPC24 Microcontroller, 72MHz, 512 kB Flash, 180-Pin TFBGA
Select packaging type

€ 21.60

€ 21.60 Each (Exc. Vat)

€ 26.14

€ 26.14 Each (inc. VAT)

NXP, 16bit ARM7TDMI-S, LPC24 Microcontroller, 72MHz, 512 kB Flash, 180-Pin TFBGA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

LPC24

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

180

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

4 kB, 98 kB

USB Channels

1 x Device, 1 x OHCI, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

4

Number of I2C Channels

3

Number of CAN Channels

2

Program Memory Type

Flash

Dimensions

12.2 x 12.2 x 0.85mm

Height

0.85mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

ADCs

8 x 10 bit

Length

12.2mm

Number of ADC Units

1

Pulse Width Modulation

2 (PWM)

Width

12.2mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Product details

ARM7 Family Microcontrollers, NXP

A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more