Technical Document
Specifications
Brand
NXPSensor Function
Temperature
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
25 ?C
Package Type
SOT-23
€ 3,300.00
€ 1.10 Each (On a Reel of 3000) (Exc. Vat)
€ 3,993.00
€ 1.331 Each (On a Reel of 3000) (inc. VAT)
NXP Temperature Sensor, Surface Mount, Serial-2 Wire, 3 Pins
3000
€ 3,300.00
€ 1.10 Each (On a Reel of 3000) (Exc. Vat)
€ 3,993.00
€ 1.331 Each (On a Reel of 3000) (inc. VAT)
NXP Temperature Sensor, Surface Mount, Serial-2 Wire, 3 Pins
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPSensor Function
Temperature
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
25 ?C
Package Type
SOT-23