Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Attenuator
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
1.25µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMD
Pin Count
3
Maximum Diode Capacitance
0.25pF
Maximum Series Resistance @ Maximum IF
1.9 Ω@ 100 mA
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.35mm
Country of Origin
China
Product details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
€ 1.56
€ 0.078 Each (In a Pack of 20) (Exc. Vat)
€ 1.89
€ 0.094 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 1.56
€ 0.078 Each (In a Pack of 20) (Exc. Vat)
€ 1.89
€ 0.094 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 280 | € 0.078 | € 1.56 |
300 - 580 | € 0.062 | € 1.24 |
600 - 1180 | € 0.053 | € 1.06 |
1200 - 2380 | € 0.051 | € 1.02 |
2400+ | € 0.05 | € 1.00 |
Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Attenuator
Maximum Forward Current
100mA
Maximum Reverse Voltage
50V
Typical Carrier Life Time
1.25µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMD
Pin Count
3
Maximum Diode Capacitance
0.25pF
Maximum Series Resistance @ Maximum IF
1.9 Ω@ 100 mA
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.35mm
Country of Origin
China
Product details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.