Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC

RS noliktavas nr.: 113-0124Ražotājs: NXPRažotāja kods: 74HC08D,652
brand-logo
Skatīt visu Loģiskie ventiļi

Tehniskie dokumenti

Specifikācija

Brand

NXP

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.45mm

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
€ 0,432Katrs (Tubina ir 57) (bez PVN)

P.O.A.

Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Izvēlēties iepakojuma veidu

P.O.A.

Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
€ 0,432Katrs (Tubina ir 57) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

NXP

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.45mm

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Izcelsmes valsts

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
€ 0,432Katrs (Tubina ir 57) (bez PVN)