nVent RAYCHEM Frost Protection Trace Heating Kit, 15W/m, 230V ac, -60 → +65 °C

RS Stock No.: 379-889Brand: nVent RAYCHEMManufacturers Part No.: BTV
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Cable Type

Frost Protection

Output per Metre

15W

Self Regulating

Yes

Voltage Rating

230V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-60 → +65 °C

Sheath Material

Fluoropolymer

Sheath Colour

Black

Hazardous Area Certification

ATEX

Product details

Raychem® Parallel Self-Regulating Field-Terminated Cable Kit

Kit contents: 20m of heating cable, 1 roll of affixing tape, 1 insulation entry kit and 3 warning labels for thermal insulation.

Features and Benefits
· 230Vac
· Self-regulating cable
· Cut to length
· Cannot overheat
· Safe and reliable
· Copper braid for earth safety
· Fluoropolymer outer jacket for mechanical strength and chemical resistance

Applications
·For use in hazardous/non-hazardous areas and for steam cleaned/non-steam cleaned applications

Parallel Self-Regulating Heating Cable

Stock information temporarily unavailable.

€ 960.00

€ 960.00 1 Reel of 20 Metres (Exc. Vat)

€ 1,161.60

€ 1,161.60 1 Reel of 20 Metres (inc. VAT)

nVent RAYCHEM Frost Protection Trace Heating Kit, 15W/m, 230V ac, -60 → +65 °C

€ 960.00

€ 960.00 1 Reel of 20 Metres (Exc. Vat)

€ 1,161.60

€ 1,161.60 1 Reel of 20 Metres (inc. VAT)

nVent RAYCHEM Frost Protection Trace Heating Kit, 15W/m, 230V ac, -60 → +65 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Frost Protection

Output per Metre

15W

Self Regulating

Yes

Voltage Rating

230V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-60 → +65 °C

Sheath Material

Fluoropolymer

Sheath Colour

Black

Hazardous Area Certification

ATEX

Product details

Raychem® Parallel Self-Regulating Field-Terminated Cable Kit

Kit contents: 20m of heating cable, 1 roll of affixing tape, 1 insulation entry kit and 3 warning labels for thermal insulation.

Features and Benefits
· 230Vac
· Self-regulating cable
· Cut to length
· Cannot overheat
· Safe and reliable
· Copper braid for earth safety
· Fluoropolymer outer jacket for mechanical strength and chemical resistance

Applications
·For use in hazardous/non-hazardous areas and for steam cleaned/non-steam cleaned applications

Parallel Self-Regulating Heating Cable