Tehniskie dokumenti
Specifikācija
Brand
NortonAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Abrasive Material
Aluminium Oxide
Grit Size
P80
Grit Size
80
Grade
Medium
Grade
Medium
Length
610mm
Length
610mm
Width
100mm
Width
100mm
Number of Belts
20
Number of Belts
20
Series
R230 Sanding Belt
Model
R230
Series
Sanding Belt
Izcelsmes valsts
France
Produkta apraksts
100 x 610mm Belts for Portable Sanders
Abrasive belts for use with portable belt sanders.
€ 110,00
€ 110,00 1 kaste no 20 (bez PVN)
€ 133,10
€ 133,10 1 kaste no 20 (Ieskaitot PVN)
1
€ 110,00
€ 110,00 1 kaste no 20 (bez PVN)
€ 133,10
€ 133,10 1 kaste no 20 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NortonAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Abrasive Material
Aluminium Oxide
Grit Size
P80
Grit Size
80
Grade
Medium
Grade
Medium
Length
610mm
Length
610mm
Width
100mm
Width
100mm
Number of Belts
20
Number of Belts
20
Series
R230 Sanding Belt
Model
R230
Series
Sanding Belt
Izcelsmes valsts
France
Produkta apraksts
100 x 610mm Belts for Portable Sanders
Abrasive belts for use with portable belt sanders.