Tehniskie dokumenti
Specifikācija
Brand
NorgrenFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
V10
Mounting Style
Manifold
Number of Ports
5/2
Minimum Operating Pressure
1.2bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10 bar
Produkta apraksts
Norgren Nugget 40 Series
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Norgren 5/2 Pneumatic Control Valve - Solenoid/Spring V10 Series
1
P.O.A.
Norgren 5/2 Pneumatic Control Valve - Solenoid/Spring V10 Series
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NorgrenFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
V10
Mounting Style
Manifold
Number of Ports
5/2
Minimum Operating Pressure
1.2bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10 bar
Produkta apraksts