Tehniskie dokumenti
Specifikācija
Brand
NorgrenFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
V05
Mounting Style
Inline, Manifold
Solenoid Voltage
110 → 120V
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
PET
Maximum Flow Rate
150L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10 bar
Izcelsmes valsts
United Kingdom
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NorgrenFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
V05
Mounting Style
Inline, Manifold
Solenoid Voltage
110 → 120V
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
PET
Maximum Flow Rate
150L/min
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
10 bar
Izcelsmes valsts
United Kingdom