Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve T82T Series, G 1/4, 4-Jan, III B

RS noliktavas nr.: 212-9334Ražotājs: NorgrenRažotāja kods: T82T-2GA-B1N
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/4

Function

3/2

Thread Size

4-Jan

Thread Standard

G

Manufacturer Series

T82T

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Model Number (p)

III B

Izcelsmes valsts

Mexico

Noliktavas stāvoklis patreiz nav pieejams

€ 67,00

€ 67,00 Katrs (bez PVN)

€ 81,07

€ 81,07 Katrs (Ieskaitot PVN)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve T82T Series, G 1/4, 4-Jan, III B

€ 67,00

€ 67,00 Katrs (bez PVN)

€ 81,07

€ 81,07 Katrs (Ieskaitot PVN)

Norgren Locking Shut-Off Valve 3/2 Pneumatic Manual Control Valve T82T Series, G 1/4, 4-Jan, III B
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 67,00
5 - 9€ 64,00
10+€ 59,00

Tehniskie dokumenti

Specifikācija

Brand

Norgren

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/4

Function

3/2

Thread Size

4-Jan

Thread Standard

G

Manufacturer Series

T82T

Control Button/Switch Colour

Red

Maximum Operating Pressure

10 bar

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Ports

2

Number of Positions

3

Model Number p

III B

Model Number (p)

III B

Izcelsmes valsts

Mexico