Norgren Compressed Air Pipe Translucent Polyamide 14mm x 25m PA2 series Series

RS noliktavas nr.: 220-3894Ražotājs: NorgrenRažotāja kods: PA2-0014025C
brand-logo
Skatīt visu Air Hoses

Tehniskie dokumenti

Specifikācija

Brand

Norgren

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Colour

Translucent

Material

Polyamide

Length

25m

Maximum Operating Pressure

16 bar

Application

Industrial

Manufacturer Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Izcelsmes valsts

Spain

Noliktavas stāvoklis patreiz nav pieejams

€ 216,00

€ 216,00 1 rullis no 25 (bez PVN)

€ 261,36

€ 261,36 1 rullis no 25 (Ieskaitot PVN)

Norgren Compressed Air Pipe Translucent Polyamide 14mm x 25m PA2 series Series

€ 216,00

€ 216,00 1 rullis no 25 (bez PVN)

€ 261,36

€ 261,36 1 rullis no 25 (Ieskaitot PVN)

Norgren Compressed Air Pipe Translucent Polyamide 14mm x 25m PA2 series Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 216,00
5 - 9€ 212,00
10+€ 200,00

Tehniskie dokumenti

Specifikācija

Brand

Norgren

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Colour

Translucent

Material

Polyamide

Length

25m

Maximum Operating Pressure

16 bar

Application

Industrial

Manufacturer Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Izcelsmes valsts

Spain