Tehniskie dokumenti
Specifikācija
Brand
NorgrenStroke
500mm
Bore
25mm
Length
654mm
Manufacturer Series
A44000
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Buffer
Port Connection
G 1/8
Dimensions
654 x 40 x 53.5mm
Weight
1.2kg
Width
40mm
Height
53.5mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Norgren Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
1
P.O.A.
Norgren Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NorgrenStroke
500mm
Bore
25mm
Length
654mm
Manufacturer Series
A44000
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Buffer
Port Connection
G 1/8
Dimensions
654 x 40 x 53.5mm
Weight
1.2kg
Width
40mm
Height
53.5mm