Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch

RS noliktavas nr.: 174-8563Ražotājs: NorcompRažotāja kods: 680S3W3203L401
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

6.85mm

Termination Method

Solder

Mixed Contact Layout

3W3

Current Rating

40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Dimensions

39.2 x 12.5 x 10.9mm

Series

680S

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 1 080,00

€ 13,50 Each (In a Tray of 80) (bez PVN)

€ 1 306,80

€ 16,335 Each (In a Tray of 80) (Ieskaitot PVN)

Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch

€ 1 080,00

€ 13,50 Each (In a Tray of 80) (bez PVN)

€ 1 306,80

€ 16,335 Each (In a Tray of 80) (Ieskaitot PVN)

Norcomp 680S 3 Way Panel Mount D-sub Connector Socket, 6.85mm Pitch
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

6.85mm

Termination Method

Solder

Mixed Contact Layout

3W3

Current Rating

40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.9mm

Dimensions

39.2 x 12.5 x 10.9mm

Series

680S

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt