Tehniskie dokumenti
Specifikācija
Brand
NorcompNumber Of Contacts
9
Gender
Female/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Mounting Hardware
4-40 Inserts/Board Lock
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.58mm
Width
25.4mm
Depth
31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
30.58 x 25.4 x 31.75mm
Maximum Operating Temperature
+105°C
Series Number
178
Minimum Operating Temperature
-55.0°C
Izcelsmes valsts
Taiwan, Province Of China
€ 373,50
€ 8,30 Each (In a Tray of 45) (bez PVN)
€ 451,94
€ 10,043 Each (In a Tray of 45) (Ieskaitot PVN)
45
€ 373,50
€ 8,30 Each (In a Tray of 45) (bez PVN)
€ 451,94
€ 10,043 Each (In a Tray of 45) (Ieskaitot PVN)
45
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Paplāte |
---|---|---|
45 - 45 | € 8,30 | € 373,50 |
90 - 180 | € 7,90 | € 355,50 |
225+ | € 7,40 | € 333,00 |
Tehniskie dokumenti
Specifikācija
Brand
NorcompNumber Of Contacts
9
Gender
Female/Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Mounting Hardware
4-40 Inserts/Board Lock
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.58mm
Width
25.4mm
Depth
31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Dimensions
30.58 x 25.4 x 31.75mm
Maximum Operating Temperature
+105°C
Series Number
178
Minimum Operating Temperature
-55.0°C
Izcelsmes valsts
Taiwan, Province Of China