Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

RS noliktavas nr.: 174-8473Ražotājs: NorcompRažotāja kods: 173-E09-113R001
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Series

173

Contact Plating

Gold Flash

Dimensions

30.734 x 12.446 x 12.446mm

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 423,50

€ 3,85 Each (In a Tray of 110) (bez PVN)

€ 512,44

€ 4,658 Each (In a Tray of 110) (Ieskaitot PVN)

Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

€ 423,50

€ 3,85 Each (In a Tray of 110) (bez PVN)

€ 512,44

€ 4,658 Each (In a Tray of 110) (Ieskaitot PVN)

Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Series

173

Contact Plating

Gold Flash

Dimensions

30.734 x 12.446 x 12.446mm

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more