Tehniskie dokumenti
Specifikācija
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
10.79mm
Dimensions
30.8 x 12.6 x 10.79mm
Series
170
Series Number
170
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50.0°C
Izcelsmes valsts
Taiwan, Province Of China
€ 52,50
€ 1,05 Each (In a Tray of 50) (bez PVN)
€ 63,52
€ 1,27 Each (In a Tray of 50) (Ieskaitot PVN)
50
€ 52,50
€ 1,05 Each (In a Tray of 50) (bez PVN)
€ 63,52
€ 1,27 Each (In a Tray of 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Paplāte |
---|---|---|
50 - 50 | € 1,05 | € 52,50 |
100 - 200 | € 0,985 | € 49,25 |
250+ | € 0,902 | € 45,10 |
Tehniskie dokumenti
Specifikācija
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
10.79mm
Dimensions
30.8 x 12.6 x 10.79mm
Series
170
Series Number
170
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-50.0°C
Izcelsmes valsts
Taiwan, Province Of China