NMB DDR-515ZZHA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 1.5mm I.D, 5mm O.D

RS noliktavas nr.: 612-5701Ražotājs: NMBRažotāja kods: DDR-515ZZHA3P25LY121
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

NMB

Inside Diameter

1.5mm

Outside Diameter

5mm

Race Width

2.6mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

57kN

Dynamic Load Rating

184N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-515ZZHA3P25LY121

Race Type

Plain

Produkta apraksts

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

€ 13,60

€ 6,80 Katrs (Paka ir 2) (bez PVN)

€ 16,46

€ 8,228 Katrs (Paka ir 2) (Ieskaitot PVN)

NMB DDR-515ZZHA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 1.5mm I.D, 5mm O.D

€ 13,60

€ 6,80 Katrs (Paka ir 2) (bez PVN)

€ 16,46

€ 8,228 Katrs (Paka ir 2) (Ieskaitot PVN)

NMB DDR-515ZZHA3P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 1.5mm I.D, 5mm O.D

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

NMB

Inside Diameter

1.5mm

Outside Diameter

5mm

Race Width

2.6mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

57kN

Dynamic Load Rating

184N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-515ZZHA3P25LY121

Race Type

Plain

Produkta apraksts

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.