Tehniskie dokumenti
Specifikācija
Brand
NMBInside Diameter
3.17mm
Outside Diameter
9.52mm
Race Width
3.96mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
226kN
Dynamic Load Rating
641N
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-2ZZ
Race Type
Plain
Izcelsmes valsts
Thailand
Produkta apraksts
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
€ 8,80
€ 4,40 Katrs (Paka ir 2) (bez PVN)
€ 10,65
€ 5,324 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 8,80
€ 4,40 Katrs (Paka ir 2) (bez PVN)
€ 10,65
€ 5,324 Katrs (Paka ir 2) (Ieskaitot PVN)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
2 - 8 | € 4,40 | € 8,80 |
10 - 18 | € 4,20 | € 8,40 |
20 - 48 | € 4,15 | € 8,30 |
50+ | € 4,05 | € 8,10 |
Tehniskie dokumenti
Specifikācija
Brand
NMBInside Diameter
3.17mm
Outside Diameter
9.52mm
Race Width
3.96mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
226kN
Dynamic Load Rating
641N
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR-2ZZ
Race Type
Plain
Izcelsmes valsts
Thailand
Produkta apraksts
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.