Tehniskie dokumenti
Specifikācija
Amplifier Type
Audio
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
± 18 V
Typical Gain Bandwidth Product
15MHz
Rail to Rail
No
€ 1 014,00
€ 0,507 Katrs (Rulli ir 2000) (bez PVN)
€ 1 226,94
€ 0,613 Katrs (Rulli ir 2000) (Ieskaitot PVN)
2000
€ 1 014,00
€ 0,507 Katrs (Rulli ir 2000) (bez PVN)
€ 1 226,94
€ 0,613 Katrs (Rulli ir 2000) (Ieskaitot PVN)
2000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
2000 - 2000 | € 0,507 | € 1 014,00 |
4000 - 4000 | € 0,476 | € 952,00 |
6000+ | € 0,451 | € 902,00 |
Tehniskie dokumenti
Specifikācija
Amplifier Type
Audio
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
± 18 V
Typical Gain Bandwidth Product
15MHz
Rail to Rail
No