Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
WG
Ripple Current
670mA
Leakage Current
3 μA
Product details
WG Series
Suitable for automatic mounting machine using carrier tape
€ 4.75
€ 0.19 Each (In a Pack of 25) (Exc. Vat)
€ 5.75
€ 0.23 Each (In a Pack of 25) (inc. VAT)
25
€ 4.75
€ 0.19 Each (In a Pack of 25) (Exc. Vat)
€ 5.75
€ 0.23 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
WG
Ripple Current
670mA
Leakage Current
3 μA
Product details
WG Series
Suitable for automatic mounting machine using carrier tape