Tehniskie dokumenti
Specifikācija
Brand
NichiconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
5mm
Leakage Current
1650 μA
Tolerance
±20%
Series
VZ
Ripple Current
1.09A
Produkta apraksts
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
€ 3,33
€ 0,666 Katrs (Paka ir 5) (bez PVN)
€ 4,03
€ 0,806 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 3,33
€ 0,666 Katrs (Paka ir 5) (bez PVN)
€ 4,03
€ 0,806 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 20 | € 0,666 | € 3,33 |
25 - 45 | € 0,523 | € 2,62 |
50 - 95 | € 0,477 | € 2,38 |
100+ | € 0,391 | € 1,96 |
Tehniskie dokumenti
Specifikācija
Brand
NichiconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
5mm
Leakage Current
1650 μA
Tolerance
±20%
Series
VZ
Ripple Current
1.09A
Produkta apraksts
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.