Tehniskie dokumenti
Specifikācija
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
300mA
Produkta apraksts
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
€ 44,10
€ 0,441 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 53,36
€ 0,534 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
100
€ 44,10
€ 0,441 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 53,36
€ 0,534 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
100 - 225 | € 0,441 | € 11,02 |
250 - 975 | € 0,415 | € 10,38 |
1000 - 2475 | € 0,356 | € 8,90 |
2500+ | € 0,347 | € 8,68 |
Tehniskie dokumenti
Specifikācija
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
300mA
Produkta apraksts
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.