Nichicon 1800μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V182MHD

RS noliktavas nr.: 167-8063Ražotājs: NichiconRažotāja kods: UPW1V182MHD
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

2.555A

Leakage Current

4 μA

Series

PW

Tolerance

±20%

Produkta apraksts

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 52,50

€ 1,05 Katrs (Kaste ir 50) (bez PVN)

€ 63,52

€ 1,27 Katrs (Kaste ir 50) (Ieskaitot PVN)

Nichicon 1800μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V182MHD

€ 52,50

€ 1,05 Katrs (Kaste ir 50) (bez PVN)

€ 63,52

€ 1,27 Katrs (Kaste ir 50) (Ieskaitot PVN)

Nichicon 1800μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V182MHD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Kaste
50 - 50€ 1,05€ 52,50
100 - 200€ 0,898€ 44,90
250 - 450€ 0,786€ 39,30
500 - 1950€ 0,682€ 34,10
2000+€ 0,63€ 31,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

2.555A

Leakage Current

4 μA

Series

PW

Tolerance

±20%

Produkta apraksts

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more