Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
PM
Ripple Current
580mArms
Leakage Current
150 μA
Tolerance
±20%
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
€ 0.70
€ 0.70 Each (Exc. Vat)
€ 0.85
€ 0.85 Each (inc. VAT)
1
€ 0.70
€ 0.70 Each (Exc. Vat)
€ 0.85
€ 0.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 0.70 |
10 - 99 | € 0.51 |
100 - 499 | € 0.32 |
500 - 999 | € 0.25 |
1000+ | € 0.23 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
PM
Ripple Current
580mArms
Leakage Current
150 μA
Tolerance
±20%
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance