Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCW1H221MNL1GS

RS noliktavas nr.: 715-1764Ražotājs: NichiconRažotāja kods: UCW1H221MNL1GS
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Series

CW

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Izcelsmes valsts

Japan

Produkta apraksts

CW Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,46

€ 0,446 Katrs (Paka ir 10) (bez PVN)

€ 5,40

€ 0,54 Katrs (Paka ir 10) (Ieskaitot PVN)

Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCW1H221MNL1GS
Izvēlēties iepakojuma veidu

€ 4,46

€ 0,446 Katrs (Paka ir 10) (bez PVN)

€ 5,40

€ 0,54 Katrs (Paka ir 10) (Ieskaitot PVN)

Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCW1H221MNL1GS
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 0,446€ 4,46
100 - 490€ 0,298€ 2,98
500 - 990€ 0,211€ 2,11
1000 - 1990€ 0,187€ 1,87
2000+€ 0,183€ 1,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Series

CW

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Izcelsmes valsts

Japan

Produkta apraksts

CW Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more