Nichia3.3 V White LED SMD, E21A NVSWE21AT-6570

RS noliktavas nr.: 137-2028Ražotājs: NichiaRažotāja kods: NVSWE21AT-6570
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

320 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

6500K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Izcelsmes valsts

Japan

Produkta apraksts

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Noliktavas stāvoklis patreiz nav pieejams

€ 4 830,00

€ 0,805 Katrs (Rulli ir 6000) (bez PVN)

€ 5 844,30

€ 0,974 Katrs (Rulli ir 6000) (Ieskaitot PVN)

Nichia3.3 V White LED SMD, E21A NVSWE21AT-6570

€ 4 830,00

€ 0,805 Katrs (Rulli ir 6000) (bez PVN)

€ 5 844,30

€ 0,974 Katrs (Rulli ir 6000) (Ieskaitot PVN)

Nichia3.3 V White LED SMD, E21A NVSWE21AT-6570
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

320 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

6500K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Izcelsmes valsts

Japan

Produkta apraksts

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.