Nexperia PUSB3FR4Z, Hex-Element ESD Protection Diode, 10-Pin DFN2510A

RS Stock No.: 151-3028Brand: NexperiaManufacturers Part No.: PUSB3FR4Z
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Maximum Clamping Voltage

3V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

DFN2510A

Pin Count

10

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.45mm

Maximum Operating Temperature

+85 °C

Height

0.45mm

Width

1.1mm

Maximum Reverse Leakage Current

100nA

Working Voltage

3.3V

Capacitance

0.34pF

Length

2.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 775.00

€ 0.155 Each (On a Reel of 5000) (Exc. Vat)

€ 937.75

€ 0.188 Each (On a Reel of 5000) (inc. VAT)

Nexperia PUSB3FR4Z, Hex-Element ESD Protection Diode, 10-Pin DFN2510A

€ 775.00

€ 0.155 Each (On a Reel of 5000) (Exc. Vat)

€ 937.75

€ 0.188 Each (On a Reel of 5000) (inc. VAT)

Nexperia PUSB3FR4Z, Hex-Element ESD Protection Diode, 10-Pin DFN2510A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Clamping Voltage

3V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

DFN2510A

Pin Count

10

Maximum Peak Pulse Current

7A

ESD protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-40 °C

Dimensions

2.6 x 1.1 x 0.45mm

Maximum Operating Temperature

+85 °C

Height

0.45mm

Width

1.1mm

Maximum Reverse Leakage Current

100nA

Working Voltage

3.3V

Capacitance

0.34pF

Length

2.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more