Nexperia PESD5V0V1BA,115, Bi-Directional ESD Protection Diode, 45W, 2-Pin SOD-323

RS noliktavas nr.: 791-8936PRažotājs: NexperiaRažotāja kods: PESD5V0V1BA
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

4.8A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.35mm

Maximum Reverse Leakage Current

10nA

Length

1.8mm

Produkta apraksts

PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 17,40

€ 0,348 Katrs (tiek piegadats Rulli) (bez PVN)

€ 21,05

€ 0,421 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Nexperia PESD5V0V1BA,115, Bi-Directional ESD Protection Diode, 45W, 2-Pin SOD-323
Izvēlēties iepakojuma veidu

€ 17,40

€ 0,348 Katrs (tiek piegadats Rulli) (bez PVN)

€ 21,05

€ 0,421 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Nexperia PESD5V0V1BA,115, Bi-Directional ESD Protection Diode, 45W, 2-Pin SOD-323
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12.5V

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

4.8A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.35mm

Maximum Reverse Leakage Current

10nA

Length

1.8mm

Produkta apraksts

PESDxxxV1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia

Very low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more