Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323

RS noliktavas nr.: 136-4792Ražotājs: NexperiaRažotāja kods: PESD1CAN-UX
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Direction Type

Bi-Directional

Diode Configuration

Common Cathode

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Capacitance

12pF

Length

2.2mm

Height

1.1mm

Width

1.35mm

Test Current

3A

Maximum Reverse Leakage Current

50nA

Surge Current Rating

3A

ESD Voltage

23kV

Produkta apraksts

PESD1CAN, CAN Bus ESD Protection Diode, Nexperia

PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 393,00

€ 0,131 Katrs (Rulli ir 3000) (bez PVN)

€ 475,53

€ 0,159 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323

€ 393,00

€ 0,131 Katrs (Rulli ir 3000) (bez PVN)

€ 475,53

€ 0,159 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Nexperia PESD1CAN-UX, Quad-Element Bi-Directional ESD Protection Diode, 150W, 3-Pin SOT-323
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Direction Type

Bi-Directional

Diode Configuration

Common Cathode

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Dimensions

2.2 x 1.35 x 1.1mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Capacitance

12pF

Length

2.2mm

Height

1.1mm

Width

1.35mm

Test Current

3A

Maximum Reverse Leakage Current

50nA

Surge Current Rating

3A

ESD Voltage

23kV

Produkta apraksts

PESD1CAN, CAN Bus ESD Protection Diode, Nexperia

PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more