Tehniskie dokumenti
Specifikācija
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
2.14
Dimensions
3 x 1.4 x 1mm
Typical Input Resistor
47 kΩ
Izcelsmes valsts
Malaysia
Produkta apraksts
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
€ 102,00
€ 0,034 Katrs (Rulli ir 3000) (bez PVN)
€ 123,42
€ 0,041 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
€ 102,00
€ 0,034 Katrs (Rulli ir 3000) (bez PVN)
€ 123,42
€ 0,041 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
2.14
Dimensions
3 x 1.4 x 1mm
Typical Input Resistor
47 kΩ
Izcelsmes valsts
Malaysia
Produkta apraksts
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.