Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23

RS noliktavas nr.: 179-1079Ražotājs: NexperiaRažotāja kods: MMBT3904,215
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
€ 0,04Katrs (tiek piegadats Rulli) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 66,00

€ 0,022 Katrs (Rulli ir 3000) (bez PVN)

€ 79,86

€ 0,027 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23

€ 66,00

€ 0,022 Katrs (Rulli ir 3000) (bez PVN)

€ 79,86

€ 0,027 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
€ 0,04Katrs (tiek piegadats Rulli) (bez PVN)

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia MMBT3904,215 NPN Transistor, 200 mA, 40 V, 3-Pin SOT-23
€ 0,04Katrs (tiek piegadats Rulli) (bez PVN)